PHOENIX CONTACTMVSTBW 2.5/ 2-ST-5.08Steckverbinder, Klemmenblöcke

Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A Cardboard

Need to ensure strong connections between circuits? This MVSTBW 2.5/ 2-ST-5.08 PCB terminal block from Phoenix Contact will do just that! This F connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a female type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. MVSTBW 2.5/ 2-ST-5.08 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 10.16 mm long, 26 mm tall and 12.6 mm deep.

274 Stück: Versand in vsl. 2 Tagen

    Total1,05 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2533+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Deutschland
      • In Stock: 274 Stück
      • Price: 1,0534 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.