GlenairMWDM1L-100PBSPT-.250Steckverbinder, D-Sub
Conn Micro-D PIN 100 POS 0.64mm Solder ST Thru-Hole 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 100 | |
| 100 | |
| 3 | |
| Solder | |
| 0.64 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Cadmium | |
| No | |
| 82.6 | |
| 11.7 | |
| 18.7 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
Communicating with serial connections is made easy with this micro d-subminiature MWDM1L-100PBSPT-.250 DVI connector from Glenair. This 3-row connector has a single port. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. MWDM1L-100PBSPT-.250 is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 150 °C. This product is 82.6 mm long, 18.7 mm tall and 11.7 mm deep. Its 100 terminals use the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

