GlenairMWDM1L-21PCBRPT-.140Steckverbinder, D-Sub
Conn Micro-D PIN 21 POS 1.27mm Solder RA Thru-Hole 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 21 | |
| 21 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Cadmium | |
| No | |
| 27.56 | |
| 15.45 | |
| 7.87 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
Communicate with your serial connections using the micro d-subminiature MWDM1L-21PCBRPT-.140 DVI connector from Glenair. This 2-row connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. MWDM1L-21PCBRPT-.140 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. Its 21 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 27.56 mm long, 7.87 mm tall and 15.45 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

