GlenairMWDM1L-21PCBSRN-.110Steckverbinder, D-Sub
Conn Micro-D PIN 21 POS 1.27mm Solder ST Thru-Hole 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 21 | |
| 21 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Cadmium | |
| No | |
| 27.56 | |
| 7.87 | |
| 13.67 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
It's easy to communicate between serial connections by using the micro d-subminiature MWDM1L-21PCBSRN-.110 DVI connector from Glenair. Its pitch is 2.54 mm. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. MWDM1L-21PCBSRN-.110 is housed in liquid crystal polymer. Its 21 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 27.56 mm long, 13.67 mm tall and 7.87 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

