GlenairMWDM1L-25NSBSteckverbinder, D-Sub
Conn Micro-D PIN 25 POS 0.64mm Solder Cup ST Panel Mount 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder Cup | |
| 0.64 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Cadmium | |
| B | |
| No | |
| 30.01 | |
| 15.65 | |
| 7.82 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
This micro d-subminiature MWDM1L-25NSB DVI connector from Glenair is ideal for all your serial communication needs. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. MWDM1L-25NSB is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 150 °C. Its 25 terminals use the solder cup termination method. This product is 30.01 mm long, 7.82 mm tall and 15.65 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

