GlenairMWDM1L-31SCBRP-.250Steckverbinder, D-Sub
Conn Micro-D SKT 31 POS 1.27mm Solder RA Thru-Hole 31 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 31 | |
| 31 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Cadmium | |
| No | |
| 33.91 | |
| 18.29 | |
| 7.87 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The micro d-subminiature MWDM1L-31SCBRP-.250 DVI connector from Glenair is perfect for communicating between serial connections with minimal interference. Its pitch is 2.54 mm. This socket type connector's 31 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This 2-row connector has a single port. MWDM1L-31SCBRP-.250 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. Its 31 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 33.91 mm long, 7.87 mm tall and 18.29 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

