GlenairMWDM2L-15PCBSPU-.110Steckverbinder, D-Sub

Conn Micro-D PIN 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port

This micro d-subminiature MWDM2L-15PCBSPU-.110 DVI connector from Glenair is ideal for all your serial communication needs. Its pitch is 2.54 mm. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. MWDM2L-15PCBSPU-.110 is housed in liquid crystal polymer. This product is 23.75 mm long, 13.67 mm tall and 7.87 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 15 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 822,1257 €
    1. 1+822,1257 €
    2. 2+803,4009 €
    3. 4+787,4574 €
    4. 7+779,4424 €
    5. 10+747,7895 €
    6. 20+696,9179 €
    7. 35+673,6873 €
    8. 50+648,0912 €
    9. 100+614,8613 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.