GlenairMWDM2L-15S-5C4-.150BAndere Kabelbaugruppen
Cable Assembly Uninsulated Wire 0.003m 25AWG Micro D-Subminiature 15 POS SKT Crimp
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uninsulated Wire | |
| 15 | |
| SKT | |
| Micro D-Subminiature | |
| Not Included | |
| 0.003 | |
| Crimp | |
| 25 | |
| -55 | |
| 150 | |
| Gold Over Nickel | |
| Copper Alloy | |
| 3 | |
| Straight |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a Micro D-Sub connector. It uses the crimp termination method. It has a single strand copper cable. Its wire is 25 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

