GlenairMWDM2L-21PSPSteckverbinder, D-Sub
Conn Micro-D PIN 21 POS Solder Cup ST Panel Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 21 | |
| 21 | |
| 2 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| 27.56 | |
| 15.65 | |
| 7.82 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
It's easy to communicate between serial connections by using the micro d-subminiature MWDM2L-21PSP DVI connector from Glenair. It has a straight body orientation. This 2-row connector has a single port. MWDM2L-21PSP is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. Its 21 terminals use the solder cup termination method. This product is 27.56 mm long, 7.82 mm tall and 15.65 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

