GlenairMWDM2L-21TSBSteckverbinder, D-Sub
Conn Micro-D SKT 21 POS Solder Cup ST Panel Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 21 | |
| 21 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| 27.56 | |
| 15.98 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Using the micro d-subminiature MWDM2L-21TSB DVI connector from Glenair is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 3 A. MWDM2L-21TSB is housed in liquid crystal polymer. Its 21 terminals use the solder cup termination method. This product is 27.56 mm long, 7.82 mm tall and 15.98 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

