GlenairMWDM2L-25CS-6K1-12MAndere Kabelbaugruppen
Cable Assembly Unshielded 0.304m 26AWG Micro D-Subminiature to Micro D-Subminiature 25 to 25 POS M-SKT Crimp-Crimp
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshielded | |
| 25 to 25 | |
| M-SKT | |
| Micro D-Subminiature | |
| Micro D-Subminiature | |
| 0.304 | |
| Crimp-Crimp | |
| 26 | |
| -55 | |
| 150 | |
| Gold Over Nickel | |
| Beryllium Copper|Copper Alloy | |
| 3 | |
| Straight to Straight |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a Micro D-Sub to Micro D-Sub connector. It uses the crimp-crimp termination method. It has an unshielded cable. Its wire is 26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

