GlenairMWDM2L-25SBSPT-.150Steckverbinder, D-Sub
Conn Micro-D SKT 25 POS 1.27mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 25 | |
| 25 | |
| 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum Alloy | |
| Nickel | |
| No | |
| 44.2 | |
| 7.8 | |
| 14.2 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The micro d-subminiature MWDM2L-25SBSPT-.150 DVI connector from Glenair is ideal for communicating with any serial connections you have. It has a straight body orientation. This 3-row connector has a single port. Its pitch is 2.54 mm. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. MWDM2L-25SBSPT-.150 is housed in liquid crystal polymer. This product is 44.2 mm long, 14.2 mm tall and 7.8 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 25 terminals use the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

