GlenairMWDM2L-25SSPSteckverbinder, D-Sub
Conn Micro-D SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| 30.01 | |
| 15.98 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Communicate with your serial connections using the micro d-subminiature MWDM2L-25SSP DVI connector from Glenair. This 2-row connector has a single port. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. MWDM2L-25SSP is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. This product is 30.01 mm long, 7.82 mm tall and 15.98 mm deep. Its 25 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

