GlenairMWDM2L-31SCBRP-.110Steckverbinder, D-Sub
Conn Micro-D SKT 31 POS 1.27mm Solder RA Thru-Hole 31 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 31 | |
| 31 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| No | |
| 33.91 | |
| 18.29 | |
| 7.87 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This micro d-subminiature MWDM2L-31SCBRP-.110 DVI connector from Glenair will make secure connections for all of your serial ports. This socket type connector's 31 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This 2-row connector has a single port. MWDM2L-31SCBRP-.110 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 33.91 mm long, 7.87 mm tall and 18.29 mm deep. Its 31 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

