GlenairMWDM2L-37SSBSteckverbinder, D-Sub
Conn Micro-D SKT 37 POS 0.64mm Solder Cup ST Panel Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 37 | |
| 37 | |
| 2 | |
| Solder Cup | |
| 0.64 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| C | |
| No | |
| 37.72 | |
| 15.98 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Communicating with serial connections is made easy with this micro d-subminiature MWDM2L-37SSB DVI connector from Glenair. It has a straight body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. MWDM2L-37SSB is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 37.72 mm long, 7.82 mm tall and 15.98 mm deep. Its 37 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

