GlenairMWDM2L-51NSMSteckverbinder, D-Sub
Conn Micro-D PIN 51 POS Solder Cup ST Panel Mount 51 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 51 | |
| 51 | |
| 3 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| 36.45 | |
| 15.65 | |
| 8.92 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
Communicating with serial connections is made easy with this micro d-subminiature MWDM2L-51NSM DVI connector from Glenair. This 3-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. MWDM2L-51NSM is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 150 °C. Its 51 terminals use the solder cup termination method. This product is 36.45 mm long, 8.92 mm tall and 15.65 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

