GlenairMWDM3L-15S-6K5-4PSteckverbinder, D-Sub
Conn Micro-D SKT 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Crimp | |
| 1.27 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Stainless Steel | |
| Passivated | |
| No | |
| 23.75 | |
| 10.9 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a Micro D-Sub connector. It uses the crimp termination method. Its wire is 26 AWG. It has an insulated wire cable.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

