GlenairMWDM3L-25NSBSteckverbinder, D-Sub
Conn Micro-D PIN 25 POS 0.64mm Solder Cup ST Panel Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder Cup | |
| 0.64 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Stainless Steel | |
| Passivated | |
| B | |
| No | |
| 30.01 | |
| 15.65 | |
| 7.82 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
The micro d-subminiature MWDM3L-25NSB DVI connector from Glenair is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. MWDM3L-25NSB is housed in liquid crystal polymer. Its 25 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 30.01 mm long, 7.82 mm tall and 15.65 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

