GlenairMWDM5L-15SSSSteckverbinder, D-Sub
Conn Micro-D SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Gold | |
| 23.75 | |
| 15.98 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The micro d-subminiature MWDM5L-15SSS DVI connector from Glenair is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. MWDM5L-15SSS is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 23.75 mm long, 7.82 mm tall and 15.98 mm deep. Its 15 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

