3MN2514-6002-RBSteckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole

3M's shrouded N2514-6002RB header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 14 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1.75 A. This product is 25.1 mm long, 9.91 mm tall and 8.59 mm deep. This connector has an operating temperature of -55 to 105 °C. N2514-6002RB is housed in black polychlorinated terphenyl. It uses the solder termination method.

Import TariffMay apply to this part

Auf Lager: 789 Stück

Regional Inventory: 580

    Total74,30 €Price for 65

    580 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2438+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 580 Stück
      • Price: 1,1430 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2448+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 209 Stück
      • Price: 1,7463 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.