3MN2516-6003-RBSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1.75 | |
| 1000 | |
| -55 | |
| 105 | |
| Box | |
| 27.64 | |
| 8.59 | |
| 9.91 | |
| 3.94 | |
| Through Hole |
Look no further than the shrouded N2516-6003-RB header connector from 3M, a great tool to use when board-to-board interconnects is required. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 27.64 mm long, 9.91 mm tall and 8.59 mm deep. N2516-6003-RB is housed in black polychlorinated terphenyl.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

