3MN3408-5202RBSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 39.75 | |
| 24.7 | |
| 8.6 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 1.57 | |
| Through Hole |
This ejector N3408-5202RB header connector from 3M is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. This product is 39.75 mm long, 8.6 mm tall and 24.6 mm deep. It uses the solder termination method. N3408-5202RB is housed in black polychlorinated terphenyl.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
