3MN3429-5202RBSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| Box | |
| 52.45 | |
| 24.7 | |
| 8.6 | |
| 2.84 | |
| Through Hole |
Thanks to 3M's ejector N3429-5202RB header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. N3429-5202RB is housed in black polychlorinated terphenyl. This product is 52.45 mm long, 8.6 mm tall and 24.6 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
