3MN3429-5302RBSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 52.45 | |
| 27.2 | |
| 8.6 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 1.57 | |
| Through Hole |
This ejector N3429-5302RB header connector from 3M reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1.75 A. This product is 52.45 mm long, 8.6 mm tall and 27.2 mm deep. This connector has an operating temperature of -55 to 105 °C. N3429-5302RB is housed in black polychlorinated terphenyl. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
