3MN3431-6303RBSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 62.6 | |
| 8.6 | |
| 27.2 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 3.94 | |
| Through Hole |
3M's ejector N3431-6303RB header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 34 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.75 A. This product is 62.61 mm long, 27.2 mm tall and 8.6 mm deep. It uses the solder termination method. N3431-6303RB is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

