3MN3627-5302RBSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 49.91 | |
| 27.2 | |
| 8.6 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 1.57 | |
| Through Hole |
Look no further than the ejector N3627-5302RB header connector from 3M, a great tool to use when board-to-board interconnects is required. This HDR connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 1.75 A. N3627-5302RB is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 105 °C. This product is 49.91 mm long, 8.6 mm tall and 27.2 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

