3MN3793-5302RBSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 32.13 | |
| 27.2 | |
| 8.6 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 1.57 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this ejector N3793-5302RB header connector from 3M. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 1.75 A. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 32.13 mm long, 8.6 mm tall and 27.2 mm deep. N3793-5302RB is housed in black polychlorinated terphenyl.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
