NIC ComponentsNACE100M50V6.3X5.5TR13FKondensator, Aluminium
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.5mm) SMD 16.6 Ohm 0.034A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 16.6 | |
| Standard | |
| 0.034 | |
| 5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.5(Max) |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NACE100M50V6.3X5.5TR13F electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. Its leakage current is 5@2Min μA. It has a tolerance of 20%. This product is 5.5(Max) mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

