NIC ComponentsNACE220M16V5X5.5TR13FKondensator, Aluminium

Cap Aluminum Lytic 22uF 16V 20% (5 X 5.5mm) SMD 12.1 Ohm 0.039A 2000h 85°C T/R

This electrolytic NACE220M16V5X5.5TR13F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 22uF. Its leakage current is 3.52@2Min μA. This product is 5.5(Max) mm tall with a diameter of 5 mm. It has a tolerance of 20%.

122.000 Stück: morgen versandbereit

    Total28,20 €Price for 1000

    • (1000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 122.000 Stück
      • Price: 0,0282 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.