NIC ComponentsNACE220M25V6.3X5.5TR13FKondensator, Aluminium
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.5mm) SMD 10.6 Ohm 0.052A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| 10.6 | |
| Standard | |
| 0.052 | |
| 5.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.5(Max) |
This electrolytic NACE220M25V6.3X5.5TR13F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 5.5(Max) mm tall with a diameter of 6.3 mm. Its leakage current is 5.5@2Min μA.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

