NIC ComponentsNACE221M25V10X8TR13FKondensator, Aluminium
Cap Aluminum Lytic 220uF 25V 20% (10 X 8mm) SMD 1.21 Ohm 0.25A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACE221M25V10X8TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 1.21 | |
| Standard | |
| 0.25 | |
| 55@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 8(Max) |
Use this relatively high equivalent series resistance electrolytic NACE221M25V10X8TR13F aluminum capacitor from NIC Components to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 8(Max) mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 220uF. Its leakage current is 55@2Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

