NIC ComponentsNACE221M25V8X10.5TR13FKondensator, Aluminium

Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 1.21 Ohm 0.25A 2000h 85°C T/R

By implementing this electrolytic NACE221M25V8X10.5TR13F aluminum capacitor from NIC Components in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 10.5(Max) mm tall with a diameter of 8 mm. Its capacitance value is 220uF. Its leakage current is 55@2Min μA. It has a tolerance of 20%.

300 Stück: morgen versandbereit

This item has been discontinued

    Total32,43 €Price for 300

    • (300)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 300 Stück
      • Price: 0,1081 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.