NIC ComponentsNACE221M35V8X10.5TR13FKondensator, Aluminium
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.5mm) SMD 1.06 Ohm 0.27A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACE221M35V8X10.5TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 1.06 | |
| Standard | |
| 0.27 | |
| 77@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 10.5(Max) |
The pure aluminum anode on the electrolytic NACE221M35V8X10.5TR13F electrolytic capacitor, designed from NIC Components, is the solution to your signal filtering needs. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 77@2Min μA. It has a tolerance of 20%. This product is 10.5(Max) mm tall with a diameter of 8 mm. Its capacitance value is 220uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

