NIC ComponentsNACE221M4V6.3X5.5TR13FKondensator, Aluminium
Cap Aluminum Lytic 220uF 4V 20% (6.3 X 5.5mm) SMD 2.64 Ohm 0.082A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 4VDC | |
| 2.64 | |
| Standard | |
| 0.082 | |
| 8.8@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.5(Max) |
Manufactured from NIC Components, this electrolytic NACE221M4V6.3X5.5TR13F aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 4 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.5(Max) mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its capacitance value is 220uF. Its leakage current is 8.8@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

