NIC ComponentsNACE330M10V5X5.5TR13FKondensator, Aluminium
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.5mm) SMD 10.1 Ohm 0.043A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 10VDC | |
| 10.1 | |
| Standard | |
| 0.043 | |
| 3.3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 5.5(Max) |
If you need to filter lower signal frequencies, then this electrolytic NACE330M10V5X5.5TR13F aluminum capacitor, developed by NIC Components, is the tool you need. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.5(Max) mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 3.3@2Min μA. Its capacitance value is 33uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

