NIC ComponentsNACE331M4V6.3X6.3TR13FKondensator, Aluminium
Cap Aluminum Lytic 330uF 4V 20% (6.3 X 6.3mm) SMD 1.76 Ohm 0.102A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 4VDC | |
| 1.76 | |
| Standard | |
| 0.102 | |
| 13.2@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 6.3(Max) |
This electrolytic NACE331M4V6.3X6.3TR13F aluminum capacitor from NIC Components has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 4 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 13.2@2Min μA. Its capacitance value is 330uF. This product is 6.3(Max) mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

