NIC ComponentsNACE470M35V6.3X6.3TR13FKondensator, Aluminium
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.3mm) SMD 4.24 Ohm 0.07A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 4.24 | |
| Standard | |
| 0.07 | |
| 16.45@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 6.3(Max) |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic NACE470M35V6.3X6.3TR13F aluminum capacitor from NIC Components for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 47uF. Its leakage current is 16.45@2Min μA. It has a tolerance of 20%. This product is 6.3(Max) mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

