NIC ComponentsNACE470M6.3V5X5.5TR13FKondensator, Aluminium

Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.5mm) SMD 9.17 Ohm 0.047A 2000h 85°C T/R

Use this relatively high equivalent series resistance electrolytic NACE470M6.3V5X5.5TR13F aluminum capacitor from NIC Components to generate high heat for a given current level. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 5.5(Max) mm tall with a diameter of 5 mm.

27.000 Stück: morgen versandbereit

    Total30,30 €Price for 1000

    • (1000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 27.000 Stück
      • Price: 0,0303 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.