NIC ComponentsNACE4R7M63V5X5.5TR13FKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 5.5mm) SMD 35.3 Ohm 0.023A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 63VDC | |
| 35.3 | |
| Standard | |
| 0.023 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 5.5(Max) |
Lower the cost of your electronic circuit design by implementing this electrolytic NACE4R7M63V5X5.5TR13F aluminum capacitor from NIC Components. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 4.7uF. This product is 5.5(Max) mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

