NIC ComponentsNACE681M35V12.5X14TR15FKondensator, Aluminium
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 14mm) SMD 0.34 Ohm 0.61A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 35VDC | |
| 0.34 | |
| Standard | |
| 0.61 | |
| 238@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 14 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.5 | |
| 14(Max) |
Thanks to NIC Components, you'll never miss low-end frequencies with their electrolytic NACE681M35V12.5X14TR15F aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 14(Max) mm tall with a diameter of 12.5 mm. Its leakage current is 238@2Min μA. It has a tolerance of 20%. Its capacitance value is 680uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

