NIC ComponentsNACEW101M16V6.3X5.5TR13FKondensator, Aluminium
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.5mm) SMD 2.66 Ohm 0.06A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 2.66 | |
| Standard | |
| 0.06 | |
| 16@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.5(Max) |
By using pure aluminum foil in the anode, this electrolytic NACEW101M16V6.3X5.5TR13F aluminum capacitor from NIC Components can easily filter low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 16@2Min μA. This product is 5.5(Max) mm tall with a diameter of 6.3 mm. Its capacitance value is 100uF. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

