NIC ComponentsNACEW101M35V6.3X8TR13FKondensator, Aluminium

Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 2.32 Ohm 0.084A 1000h 105°C T/R

Thanks to NIC Components, you'll never miss low-end frequencies with their electrolytic NACEW101M35V6.3X8TR13F aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 35@2Min μA. This product is 8(Max) mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its capacitance value is 100uF.

5 Stück: Versand in vsl. 2 Tagen

This item has been discontinued

    Total0,07 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2141+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: 0,0728 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2141+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 0,0728 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.