NIC ComponentsNACEW1R0M50V4X5.5TR13FKondensator, Aluminium

Cap Aluminum Lytic 1uF 50V 20% (4 X 5.5mm) SMD 166 Ohm 0.007A 1000h 105°C T/R

This electrolytic NACEW1R0M50V4X5.5TR13F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. Its capacitance value is 1uF. This product is 5.5(Max) mm tall with a diameter of 4 mm.

94 Stück: morgen versandbereit

This item has been discontinued

    Total2,65 €Price for 94

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      94
      Maximum Of:
      94
      Country Of origin:
      China
         
      • Price: 0,0282 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 94 Stück
      • Price: 0,0282 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.