NIC ComponentsNACEW220M16V5X5.5TR13FKondensator, Aluminium
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.5mm) SMD 12.1 Ohm 0.027A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 16VDC | |
| 12.1 | |
| Standard | |
| 0.027 | |
| 3.52@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.5(Max) |
Choose this electrolytic NACEW220M16V5X5.5TR13F aluminum capacitor from NIC Components for its relatively high ESR. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.5(Max) mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 3.52@2Min μA. Its capacitance value is 22uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

