Reduced Price

NIC ComponentsNACL4R7M35V 4X5.5TR13FKondensator, Aluminium

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.5mm) SMD 42.3 Ohm 0.02A 2000h 85°C T/R

Manufactured from NIC Components, this electrolytic NACL4R7M35V4X5.5TR13F aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.5(Max) mm tall with a diameter of 4 mm. Its leakage current is 0.5@2Min μA. Its capacitance value is 4.7uF. It has a tolerance of 20%.

Import TariffMay apply to this part

474 Stück: Versand in vsl. 2 Tagen

    Total0,05 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1805+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      474
      Country Of origin:
      Japan
         
      • Price: 0,049 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1805+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Japan
      • In Stock: 474 Stück
      • Price: 0,049 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.