NIC ComponentsNACY470M6.3V5X6.3TR13FKondensator, Aluminium
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 6.3mm) SMD 0.7 Ohm 0.17A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| 0.7 | |
| Low | |
| 0.7@20°C@100kHz | |
| 0.17 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 6.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 6.3(Max) |
This electrolytic NACY470M6.3V5X6.3TR13F aluminum capacitor from NIC Components has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. This product is 6.3(Max) mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 47uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
