Reduced Price
NIC ComponentsNACY681M35V12.5X14TR15FKondensator, Aluminium
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 14mm) SMD 0.058 Ohm 1.15A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 35VDC | |
| 0.058 | |
| Low | |
| 0.058@20°C@100kHz | |
| 1.15 | |
| 238@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 14 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 14 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NACY681M35V12.5X14TR15F electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 238@2Min μA. This product is 14 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its capacitance value is 680uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
