NIC ComponentsNACZ100M25V4X6.3TR13FKondensator, Aluminium
Cap Aluminum Lytic 10uF 25V 20% (4 X 6.3mm) SMD 0.08A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACZ100M25V4X6.3TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 1.8@20°C@100kHz | |
| 0.08 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 6.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 6.3(Max) |
By using pure aluminum foil in the anode, this electrolytic NACZ100M25V4X6.3TR13F aluminum capacitor from NIC Components can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This product is 6.3(Max) mm tall with a diameter of 4 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

