NIC ComponentsNACZ151M50V10X10.5TR13M1FKondensator, Aluminium
Cap Aluminum Lytic 150uF 50V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACZ151M50V10X10.5TR13M1F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.22@20°C@100kHz | |
| 0.45 | |
| 75@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.5(Max) |
Thanks to NIC Components, you'll never miss low-end frequencies with their electrolytic NACZ151M50V10X10.5TR13M1F aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. Its capacitance value is 150uF. This product is 10.5(Max) mm tall with a diameter of 10 mm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

