NIC ComponentsNACZ221M50V10X10.5TR13FKondensator, Aluminium
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACZ221M50V10X10.5TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.22@20°C@100kHz | |
| 0.45 | |
| 110@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.5(Max) |
The pure aluminum anode on the electrolytic NACZ221M50V10X10.5TR13F electrolytic capacitor, designed from NIC Components, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 10.5(Max) mm tall with a diameter of 10 mm. Its capacitance value is 220uF. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

